TMDSCNCD28379D

Texas Instruments
595-TMDSCNCD28379D
TMDSCNCD28379D

製造商:

說明:
子卡及OEM板 F28379D controlCARD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98
可立即送貨
在途量:
29
預期2026/3/17
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,487.54 NT$6,487.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 子卡及OEM板
RoHS: N
Control Cards
F28379D
品牌: Texas Instruments
核心: C28x
組裝國家: US
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
描述/功能: F28379D controlCard
產品類型: Daughter Cards & OEM Boards
系列: TMDSCNCD28379D
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: F28379D
公司名稱: Delfino
每件重量: 77.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

TMDSCNCD28379D Delfino F28379D ControlCARD

Texas Instruments TMDSCNCD28379D Delfino F28379D ControlCARD is position manager-ready and an ideal product for initial software development. It is ideal for short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers.  All C2000 controlCARDs are complete board-level modules that utilize an HSEC180 or DIMM100 form factor. These modules provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. This controlCARD is included with the TMDSDOCK28379D MCU Experimenter's kit, allowing for rapid evaluation and system prototyping.

F28379D controlCARD for C2000 Real Time Dev Kits

Texas Instruments Delfino F28379D ControlCARD for C2000 Real-Time Dev Kits is a position manager-ready product for initial software development. It is ideal for short-run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. All Texas Instruments C2000 controlCARDs are complete board-level modules that utilize an HSEC180 or DIMM100 form factor. These modules provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail for the controlCARD to be fully functional.