TPS54KC23EVM

Texas Instruments
595-TPS54KC23EVM
TPS54KC23EVM

製造商:

說明:
電源管理 IC 開發工具 TPS54KC23 evaluation module

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,200.92 NT$6,200.92

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
8 V to 16 V
TPS54KC23
TPS54KC23
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 30 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS54KC23EVM Evaluation Module

Texas Instruments TPS54KC23EVM Evaluation Module is ideal for starting development with the TPS54KC23, a 4V to 16V input, 30A remote-sense synchronous buck converter. The TPS54KC23 utilizes a D-CAP4 control mode for a fast transient response, and by desensitizing the performance dependency on the output voltage level, it improves ease of use. The TPS54KC23 delivers transient response with both high VOUT and low VOUT without changing the application schematic for high VOUT or low VOUT optimization. The device offers an optimized pinout for efficiency and thermal performance. The symmetrical input structure (VIN and PGND pins on both sides of the package) supplies robust EMI performance.