UCD3138PSFBEVM-027

Texas Instruments
595-CD3138PSFBEVM027
UCD3138PSFBEVM-027

製造商:

說明:
電源管理 IC 開發工具 UCD3138PSFB EVAL MOD

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,284.54 NT$12,284.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Power Management Specialized
370 V to 400 V
12 V
UCD3138
UCD3138PSFB-027
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: UCD3138 64-pin digital control intergrated circuit
用於: UCD3138CC64EVM-030
輸出電流: 30 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 34.355 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCD3138PSFBEVM-027 Evaluation Module

Texas Instruments UCD3138PSFBEVM-027 Evaluation Module (EVM) helps evaluate the UCD3138 64-pin digital control IC in an off-line power converter application and then to aid in its design. It is a standalone phase-shifted full-bridge DC-DC power converter. It is used together with its control card, the UCD3138CC64EVM-030. The UCD3138PSFBEVM-027 together with UCD3138CC64EVM-030 can be used as they are delivered without additional work, from either hardware or firmware, to evaluate a phase-shifted full-bridge DC-DC converter. This combination allows for some of its design parameters to be returned using a GUI based tool, called TI's Fusion Digital Power Designer. It is also possible to load custom firmware with user's own definition and development.