116

Tinkerforge
221-116
116

製造商:

說明:
介面開發工具 Master Brick 3.1: Basis to build stacks and has 4 Bricklet ports

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
135
74
待付運
61
預期2026/3/2
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,344.36 NT$1,344.36

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 介面開發工具
RoHS:  
Master Bricks
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 40 mm x 40 mm x 16 mm
接口類型: USB
產品類型: Interface Development Tools
系列: Brick
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Master Brick 3.1
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Master Brick 3.1

Tinkerforge Master Brick 3.1 is equipped with four 7 pole Bricklet connectors that can be directly controlled over the USB-C™ interface. When building a stack the lowermost Master Brick acts as the master of the stack and routes all communication between the stack boards and controlling device. Additionally, the master Brick 3.1 can be used with Ethernet- and WiFi Master extensions. Master Brick 3.1 can be used for communication purposes and individual requirements such as temperature or humidity sensors, USB actors, relays, etc.