88970108

Crouzet
874-88970108
88970108

製造商:

說明:
模組配件 M3 EEPROM memory cartridge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,108.68 NT$2,108.68

商品屬性 屬性值 選擇屬性
Crouzet
產品類型: 模組配件
RoHS:  
PC Cards
Millienium 3 smart logic controllers
品牌: Crouzet
組裝國家: Not Available
擴散國: Not Available
原產國: FR
描述/功能: EEPROM memory cartridge
產品類型: Modules Accessories
系列: M3 Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Millenium 3
每件重量: 18.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Crouzet Micro-Control Millenium 3 Logic Controllers

Crouzet's Micro-Control Millenium 3 Logic Controller product line is the latest generation of micro-PLC's. The easy-to-program Millenium 3 product class comprises a variety of ranges and starter kits that include compact, expandable, and application-specific as well as accessories such as programming tools and software, connection apparatus, removable connectors, remote LCD displays/keypads, power supplies, signal and temperature converters, and more. With Crouzet's Millenium 3, end users can program through Ladder programming or function blocks/Grafcet SFC, and the Millenium 3 offers communication capabilities via modem or network, with a web supervision option. Applications that utilize Millenium 3's include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, and pump management.