CANFDUINO-006

Togglebit
392-CANFDUINO-006
CANFDUINO-006

製造商:

說明:
介面開發工具 An Arduino IDE-compatible CAN/CANFD development platform and tool with aluminum enclosure.

庫存量: 17

庫存:
17
可立即送貨
在途量:
25
預期2026/3/27
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,726.00 NT$4,726.00

商品屬性 屬性值 選擇屬性
Togglebit
產品類型: 介面開發工具
RoHS:  
Development Platforms
CAN, CAN FD
ATSAMC21G18A
品牌: Togglebit
描述/功能: CANFDuino
接口類型: 2-Wire, Analog, CAN/CAN FD,. PWM/DIO, SD Card, SPI, UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: CANFDuino
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CANFDuino
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

CANFDuino Prototyping Platform

Togglebit CANFDuino Prototyping Platform features the CANFD bus standard with speeds of up to 2Mbps to 5Mbps using two native ports. This platform also features DB9 connectors and comes in an enclosure ready to mount into any vehicle or build into any autonomous project. The CANFDuino prototyping platform comes as a ready-to-mount finished product, providing prototyping space to add hardware and open-source Arduino IDE-supported software libraries with example code. This platform offers two native CAN/FD ports, an SD card slot, ten analog inputs, two UART ports, I2C, and SPI ports. The CANFDuino prototyping platform is designed for tinkerers, hackers, and industry professionals looking for an off-the-shelf open-source CAN bus solution with no building required.