MAX17693BEVKIT#

Analog Devices / Maxim Integrated
700-MAX17693BEVKIT#
MAX17693BEVKIT#

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit for MAX17693

供貨情況

庫存:
7 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,566.38 NT$1,566.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
18 V to 36 V
5 V
MAX17693B
MAX17693A/MAX17693B
品牌: Analog Devices / Maxim Integrated
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 250 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17693 Evaluation Kits

Analog Devices MAX17693 Evaluation Kits are used to evaluate the performance of the MAX17693A IC. This fully assembled and tested circuit is implemented using the MAX17693A. It's a No-Opto Flyback converter with an integrated 76V MOSFET, available in a 12-pin TDFN package with an exposed pad. The IC datasheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.