RTKA214220DR0000BU

Renesas / Intersil
968-KA214220DR0000BU
RTKA214220DR0000BU

製造商:

說明:
電源管理 IC 開發工具 SMALL DEMO BRD1, w/RAA2142204GP3#MA0, 6 Ld, SOT23 - RoHS Com

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
預期2026/4/27
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,370.20 NT$1,370.20

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
LDO Voltage Regulator
2.5 V to 20 V
1.23 V to 18 V
RAA214220
品牌: Renesas / Intersil
輸出電流: 150 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RTKA214220DR0000BU Demonstration Board

Renesas Electronics RTKA214220DR0000BU Demonstration Board provides a simple evaluation platform for the RAA214220 Low Dropout (LDO) Linear Regulator. The RAA214220 LDO Regulator features a wide 2.5V to 20.0V input voltage range with excellent line and load regulation. The output voltage of the device is adjustable with an external resistor network between the output pin and ground. The RAA214220 integrates fault protection such as over-temperature shut down (OTSD) and short-circuit current limit. The low-power consumption and compact size of the RAA214220 make it ideal for battery-powered and USB devices.