LFS1K0.1710.6W.B.010-6

Innovative Sensor Technology
916-103852
LFS1K0.1710.6W.B.010-6

製造商:

說明:
多功能感測器模組 For applications with a conductivity measuring range from 0.2 mS/cm to 200 mS/cm (typical cell constant of 0.44 cm -1)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,644.44 NT$1,644.44
NT$1,501.40 NT$7,507.00
NT$1,392.41 NT$13,924.10
NT$1,263.35 NT$25,267.00
NT$1,012.40 NT$50,620.00
NT$999.86 NT$99,986.00
500 報價

商品屬性 屬性值 選擇屬性
Innovative Sensor Technology
產品類型: 多功能感測器模組
RoHS:  
REACH - SVHC:
Multiple Function Sensor Modules
Conductivity Sensor
700 mVAC
+ 100 C
品牌: Innovative Sensor Technology
尺寸: 16.9 mm x 9.9 mm x 0.65 mm
高度: 0.65 mm
長度: 16.9 mm
最低工作溫度: - 30 C
安裝風格: PCB Mount
運作供電電流: 300 uA
封裝: Tray
產品類型: Multiple Function Sensor Modules
原廠包裝數量: 10
子類別: Sensor Modules
寬度: 9.9 mm
零件號別名: 103852
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
9027899090
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
原產地分類
原產國:
瑞士
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.