EV3

Fortebit
100-EV3
EV3

製造商:

說明:
音頻模組 Voice recognition module for any host with an UART interface at 3.3V - 5.0V

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,084.60 NT$1,084.60

商品屬性 屬性值 選擇屬性
Fortebit
產品類型: 音頻模組
RoHS:  
Microphone Amplifiers
UART
3.3 V to 5 V
品牌: Fortebit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 70 C
最低工作溫度: 0 C
產品類型: Audio Modules
系列: EasyVR 3 Plus
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 21 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

EasyVR 3 Plus Module

Fortebit EasyVR 3 Plus Module is a multi-purpose speech recognition module that easily adds versatile, robust, and cost-effective speech recognition capabilities to applications. The module can be used with any host with a UART interface powered at 3.3V to 5V, such as PIC and Arduino boards. Application examples include home automation, such as voice-controlled light switches, locks, curtains, and kitchen appliances, as well as adding "hearing" to robots. Fortebit EasyVR 3 Plus Module allows up to 256 user-defined speaker-dependent (SD) or speaker-verification (SV) commands that can be trained in any language, divided into a maximum of 16 groups (up to 32 SD or 5 SV commands each). The Easy VR 3 Plus Module is MikroBUS compatible and can be plugged into a solder-less breadboard or standard prototyping board. It is also compatible with the mikroBUS™ specifications.