U197

M5Stack
170-U197
U197

製造商:

說明:
音頻模組 Audio Player unit (N9301)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26

庫存:
26
可立即送貨
在途量:
40
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 音頻模組
RoHS:  
Audio Players
UART
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 48 mm x 24 mm x 8 mm
產品類型: Audio Modules
原廠包裝數量: 10
子類別: Embedded Solutions
每件重量: 12.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U197 Unit AudioPlayer

M5Stack U197 Unit AudioPlayer is an MP3 player unit with built-in decoding. This device is equipped with the audio decoding chip N9301 and a microSD card slot. The U197 Unit AudioPlayer features a 3.5mm stereo jack for clear audio output. This AudioPlayer includes a UART serial communication interface and a microSD card slot. The U197 Unit AudioPlayer supports MP3 and WAV audio formats and FAT16/FAT32 file systems. This AudioPlayer is ideal for embedded projects that require audio triggering through serial port instructions and integrated miniaturized audio solutions. Typical applications include intelligent voice interaction devices, industrial automation alarm systems, medical device voice prompt terminals, and STEAM education.