TSI-USB-C100-MODULE-A

Tempo Semiconductor
972-TSIUSBC100-MOD-A
TSI-USB-C100-MODULE-A

製造商:

說明:
音頻模組 CP2615 + TSCS25xx USB-C Port to 4-pad or 6 pad Module (no I2C passthru)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,820.36 NT$1,820.36
NT$1,680.62 NT$16,806.20
NT$1,540.54 NT$38,513.50
NT$1,423.58 NT$71,179.00
NT$1,353.54 NT$135,354.00
NT$1,306.96 NT$326,740.00
500 報價

商品屬性 屬性值 選擇屬性
Tempo Semiconductor
產品類型: 音頻模組
RoHS:  
品牌: Tempo Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Audio Modules
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

USB-C100 Audio Module

Tempo Semiconductor USB-C100 Audio Module is designed for USB-C™ connected headphones and headsets. This audio module is the most straightforward conversion path for any Tier 1, Tier 2, or Tier 3 ODM or OEM to convert current. The USB-C100 module supports high-resolution telephony sessions and is a simple and fast time-to-market solution. This module features 24-bit stereo digital audio playback and audio capture capability at 48kHz, zero development time, and a pre-programmed USB audio bridge with no coding required. The Tempo Semiconductor USB-C100 module has a secure bootloader that ensures there is no possible way to load any malware/virus/trojan/spyware via the USB-C port. This audio module supports Android 7.0, macOS x 10.0.0, Microsoft® Windows® CE, XP, Vista, 7, 8, 8.1, 10, and any Linux® distribution (Kernel 2.73) operating systems.