RQI-57

ADLINK Technology
976-93-41R00-100E
RQI-57

製造商:

說明:
嵌入式機箱電腦 ROScube-I, Intel Core i7-9850HE, RQI-57, DDR4 32G, 256GB SSD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$98,038.32 NT$98,038.32

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Intel Core i7
CM246
2.7 GHz
32 GB
16 GB
9 V to 32 V
Ethernet, I2C, PCIe, Serial, USB
- 20 C
+ 60 C
210 mm x 240 mm x 165 mm
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲容量: 16 GB
存儲類型: DDR4
板上儲存大小: 256 GB
板上儲存類型: SSD
處理器系列: i7-9850HE
原廠包裝數量: 1
子類別: Computing
零件號別名: ROSCUBE-I, RQI-57
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
4A994.b

ROScube-I Controller w/Intel® Xeon/Core Processor

ADLINK Technology ROScube-I Controller with Intel® Xeon®/Core™ Processor is an embedded real-time ROS 2 enabled robotic controller featuring Intel Xeon 9th Gen Intel Core i7/i3 and 8th Gen Intel Core i5 processors. The ROScube-I Series offers exceptional I/O connectivity that supports various sensors and actuators for unlimited robotic applications. The controller also supports both Intel VPU and NVIDIA GPU cards for computing AI algorithms and inference. The ROScube-I Series extension box allows for convenient functionality and performance expansion.