Express-SL-i7-6820EQ

ADLINK Technology
976-EXP-SL-I7-6820EQ
Express-SL-i7-6820EQ

製造商:

說明:
電腦模組 - COM Express-SL-i7-6820EQBasic COM Express Type6 module with 6th Intel Core i7-6820EQ processor at 2.8/3.5GHz with QM170 chipset

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$49,861.68 NT$49,861.68
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
COM Express Basic Type 6
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Computer-On-Modules - COM
系列: Express-SL
原廠包裝數量: 1
子類別: Computing
每件重量: 236.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
4A994

COM Express Modules

ADLINK Technology has announced COM Express computer-on-modules (COMs) based on the 6th generation Intel Core i7/i5/i3 processors and latest Xeon processors. These modules follow the form, fit, function design principle for optimum flexibility in upgrading and application scalability, enabling accelerated development and faster time-to-market for embedded applications.

Express-SL/SLE COM

ADLINK Express-SL/SLE is a COM.0 R2.1 Basic Size Type 6 computer-on-module supporting the 64-bit 6th Generation Intel® Core™, Xeon® E3, and Celeron® processors (formerly "Skylake-H") with Intel® QM170, HM170, CM236 Chipset. The Express-SL/SLE provides outstanding, high-performance graphics processing, reduced development time, and long-lifecycle support. The device features Intel Hyper-Threading Technology (up to 4 cores, 8 threads) and DDR4 dual-channel memory at 1866/2133MHz with ECC/non-ECC support determined by CPU/chipset combination. This combination ensures the excellent overall performance of the module. High-speed connectivity of the CPU to the Intel QM170, HM170, CM236 Chipset is supported through an Intel Flexible Display Interface and Direct Media Interface.