UNO2271GN224004CT

Advantech
923-UNO227GN224004CT
UNO2271GN224004CT

製造商:

說明:
嵌入式機箱電腦 Intel N6210 IoT 4GB, w/Intel N6210, 32GB MEM, Ubuntu OS, pwr adptr & US pwr cord

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$30,940.00 NT$30,940.00

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Intel
Atom E3815, Atom E3825
1.33 GHz, 1.46 GHz
10 VDC to 30 VDC
HDMI, RS232, RS422, RS485, USB
0 C
+ 50 C
100 mm x 70 mm x 30 mm
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 4 GB
存儲類型: DDR3L
板上儲存大小: 32 GB
板上儲存類型: eMMC
功率消耗: 12 W
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Preconfigured UNO-2271G Edge IoT Gateway

Advantech UNO-2271G Pocket-Size Edge IoT Gateway features rugged, fanless, and modular designs available in pocket, small, and regular sizes to suit various smart factory applications. The Advantech UNO-2271G includes equipment connectivity, process visualization, environment management, and dispatch management. The UNO-2271G model offers optimized I/O with three configuration options and supports Advantech’s iDoor technology through a second expansion stack. This series provides flexible, quick-to-market solutions for diverse industrial needs.