SCC-FBIT-B

GHI Electronics
958-SCC-FBIT-B
SCC-FBIT-B

製造商:

說明:
單板機 SITCore FEZ Bit SBC

庫存量: 22

庫存:
22 可立即送貨
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,698.30 NT$1,698.30

商品屬性 屬性值 選擇屬性
GHI Electronics
產品類型: 單板機
RoHS:  
micro:bit
SC20100
SC20100
USB
品牌: GHI Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
公司名稱: SITCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SITCore FEZ Single Board Computers

GHI Electronics SITCore Fast and Easy! (FEZ) Single Board Computers (SBCs) are the prototypes and low-volume products. These boards feature IoT-ready with built-in Wi-Fi, LEDs, buttons, SD card, and USB cable plug-and-code. The SITCore FEZ SBCs are available in various options like FEZ Portal, FEZ Bit, FEZ Stick, FEZ Feather, and FEZ Duino boards. These SBCs are ideally used for commercial applications and education projects.