IB818F-I50

IBASE
103-IB818F-I50
IB818F-I50

製造商:

說明:
單板機 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
REACH - SVHC:
IB818
3.5 in
Intel
Atom x7-E3950
Atom x7-E3950
1.6 GHz to 2 GHz
12 V to 24 V
Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0
- 40 C
+ 85 C
147 mm x 102 mm
品牌: IBASE
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 8 GB
存儲類型: DDR3L
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

IB818 3.5" Single Board Computer

iBASE Technology IB818 3.5" Single Board Computer is powered by the Intel® Atom® QC x7-E3950, Pentium® QC N4200, or Celeron® DC N3350 SoC processor. The IB818 provides an improvement in CPU and graphics performance compared with previous generations. With the Intel® Atom® x7-E3950 SoC, it supports extended temperatures of -40°C to 85°C, making it suitable for indoor and outdoor installations.