EMB-IB897-I27

IBASE
103-EMB-IB897-I27
EMB-IB897-I27

製造商:

說明:
單板機 3.5" SBC Intel Atom E3827 1.75GHz

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,034.36 NT$11,034.36
NT$10,667.50 NT$106,675.00
NT$9,987.50 NT$249,687.50
50 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
3.5 in
Intel
Atom E3827
Atom E3827
1.75 GHz
8 GB
0 GB
- 40 C
+ 85 C
147 mm x 102 mm
Bulk
品牌: IBASE
快取記憶體: 1 MB
晶片組: Intel Atom SoC
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: 3.5 in, Intel Atom E3827 1.75GHz dual PCI-E GbE LAN, CRT, DisplayPort and LVDS 24-bit LVDS dual channel, mSATA, iSMART, wide temp support
存儲類型: DDR3L-1333
處理器系列: Intel Atom DC E3827
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
零件號別名: EMB-IB897-I27
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994

IB897 3.5-Inch Single Board Computers

iBASE Technology's IB897 3.5-Inch Single Board Computers are based on the latest generation of Intel® Atom™ processors. The IB897 integrates the 22nm quad-core Intel Atom E3845 processor that features 1.91GHz clock speed, 10-Watt power consumption, and a 2MB L2 cache. The board delivers much higher level of processing and graphics performance than previous generation Atom SBCs, with minimal power consumption. Designed for applications including interactive kiosks, digital signage, ATM machines and POS terminals, the IB897 supports high resolution displays to provide a stunning media experience by using the Intel Atom's Gen7 GPU with burst technology.