DRPC-W-JL-NC-R10

IEI
458-DRPC-W-JL-NC-R10
DRPC-W-JL-NC-R10

製造商:

說明:
工業機箱電腦 Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$21,582.52 NT$21,582.52
NT$20,827.72 NT$41,655.44
NT$20,400.00 NT$102,000.00
NT$20,097.06 NT$200,970.60
NT$19,802.96 NT$396,059.20
50 報價

商品屬性 屬性值 選擇屬性
IEI
產品類型: 工業機箱電腦
RoHS:  
SoC
Celeron
16 GB
DDR4
176 mm x 116 mm x 60.8 mm
+ 60 C
- 20 C
品牌: IEI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
已安裝RAM: 8 GB
處理器品牌: Intel
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

DRPC-W-JL Fanless DIN-Rail Embedded System

IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System offers a Jasper Lake Intel® Celeron™ solution with up to 4 cores. This system supports a dual-independent display, Intel N5105 2.0GHz CPU, and features three 2.5GbE ports, one M.2 A key, and one M.2 B key. The DRPC-W-JL system offers 176mm x 116mm x 60.8mm dimensions, 12VDC input power rating, and a -20°C to +60°C operating temperature range. IEI Technology DRPC-W-JL Fanless DIN-Rail Embedded System has various I/O interfaces and extruded aluminum alloy chassis construction.