KINO-TGL-U-i5-R10

IEI
458-KINOTGL-U-I5-R10
KINO-TGL-U-i5-R10

製造商:

說明:
單板機 Mini-ITX SBC with Intel Tiger Lake-UP3 Core i5-1145G7E Proccessor,DDR4 SO-DIMM,9-36V DC input,Quad Display,SATA,Dual Intel 2.5GbE,USB3.2,M.2,SoC,RoHS

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$30,388.86 NT$30,388.86
NT$28,619.16 NT$286,191.60

商品屬性 屬性值 選擇屬性
IEI
產品類型: 單板機
RoHS:  
Mini-ITX
Intel
Core i5-1145G7E
Core i5-1145G7E
3.2 GHz
64 GB
9 V to 36 V
DP, HDMI, PCIe, SATA
+ 50 C
170 mm x 170 mm
品牌: IEI
晶片組: Intel H420E
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

KINO-TGL-U Mini-ITX Single Board Computers

IEI Technology KINO-TGL-U Mini-ITX Single Board Computer (SBC) offers a 9VDC to 36VDC input power range and supports Intel® Tiger Lake-UP3 processors. This SBC features high-performance capability with a multi-tasking function and supports a triple-independent display via HDMI, DP, and iDPM. The KINO-TGL-U SBC has abundant expansion slots, including PCIe x8, m.2 A key for BLUETOOTH® and Wi-Fi® modules, and M.2 M key for NVME storage. IEI Technology KINO-TGL-U Mini-ITX SBC has 170mm x 170mm dimensions and a 0°C to +50°C or +60°C operating temperature range.