WAFER-JL-N5105-R11

IEI
458-WAFERJLN5105R11
WAFER-JL-N5105-R11

製造商:

說明:
單板機 3.5" SBC with Intel 10nm Jasper Lake Celeron N5105 Processor with Dual Displays,DDR4,Triple IntelI226V 2.5 GbE,USB3.2,M.2,SATA,COM,SoC,RoHS

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,856.72 NT$7,856.72
NT$7,734.66 NT$77,346.60
NT$7,538.82 NT$150,776.40
NT$7,447.02 NT$372,351.00
100 報價

商品屬性 屬性值 選擇屬性
IEI
產品類型: 單板機
RoHS:  
品牌: IEI
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

WAFER-JL-N5105 Processor with Dual Displays

IEI Technology WAFER-JL-N5105 Processor with Dual Displays offers a compact 3.5" form factor, high-speed transmission, and a well-designed thermal solution. The WAFER-JL-N5105 processor features complete I/O interfaces, such as three 2.5GbE LAN ports for motion control/IP cameras, an M.2 B key with SIM slot for LTE cellular communication, and USB 3.2 Gen 1, DIO, serial ports for connecting sensors and communication with other devices. This processor has a dual-independent display that delivers HDMI+DP 4K resolution for real-time monitoring. IEI Technology WAFER-JL-N5105 Processor is suitable for space-constrained installations, notably AGVs, autonomous mobile robots (AMRs), and small cabinets in factories.