QSMP-1351

Ka-Ro electronics
951-QSMP-1351
QSMP-1351

製造商:

說明:
電腦模組 - COM The QSMP-1351 is a QFN Style Solder-Down Computer On Module. The module with a small square size of 27mm and a height of 2.7mm is single-sided assembled. Its QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as therm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,434.12 NT$1,434.12

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 電腦模組 - COM
RoHS:  
ARM
ARM Cortex-A7
650 MHz
256 MB
3.3 V
CAN, Ethernet, I2C, SPI, UART, USB
- 25 C
+ 85 C
27 mm x 27 mm x 2.3 mm
品牌: Ka-Ro electronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
存儲容量: 256 MB
存儲類型: DDR3L
濕度敏感: Yes
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QSMP135 Computer-on-Module

Ka-Ro Electronics QSMP135 Computer-on-Module is a solder-down System-on-Module featuring an STM32MP135C 650MHz Arm® Cortex®-A7 processor. The CoM supports 256MB DDR3L and 4GB eMMC with a 24-bit RGB display interface. The Ka-Ro QSMP135 CoM is specifically designed for open-source Linux-based applications and is housed in a 27mm x 27mm x 2.3mm package.