ATSAMA5D27-WLSOM1

Microchip Technology
556-TSAMA5D27-WLSOM1
ATSAMA5D27-WLSOM1

製造商:

說明:
系統模組 - SOM SAMA5D2 + WILC3000 SOM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 353

庫存:
353 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,111.40 NT$2,111.40
NT$1,759.50 NT$42,228.00
NT$1,603.44 NT$173,171.52

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 系統模組 - SOM
RoHS:  
SAMA5D27
Microchip Technology
SAMA5D27
500 MHz
256 MB
256 MB
3.3 V
CAN, I2S, QSPI, SSC, SPI, TWI, UART
- 40 C
+ 85 C
40 mm x 38 mm
Tray
品牌: Microchip Technology
快取記憶體: 64 kB
組裝國家: Not Available
擴散國: Not Available
原產國: TH
閃光: 64 Mbit
存儲類型: LPDDR2
濕度敏感: Yes
產品類型: System-On-Modules - SOM
原廠包裝數量: 12
子類別: Computing
每件重量: 33.170 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
USHTS:
8542310070
ECCN:
5A992.C

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

汽車用32位元微控制器

Microchip Technology汽車用32位元微控制器是專為滿足各種不同的汽車需求所設計。Microchip的入門級裝置具備LIN連線功能和周邊觸控控制器 (PTC),高效能裝置則內含Ethernet-AVB、CAN FD和媒體區域匯流排 (MediaLB®) 連線功能,適用於資訊娛樂和智慧天線等應用。

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

ATSAMA5D27 Wireless SOM1

Microchip Technology ATSAMA5D27 Wireless (WL) System-On-Module 1 (SOM1) is a single-sided SOM based on high-performance 32-bit Arm® Cortex® A5 processor. The ATSAMA5D27-WL SOM1 embeds the SST26VF064BEUIT-104I/MF 64Mb serial quad I/O flash memory device. This wireless SOM1 simplifies the design rules of the main application board and reduces the overall PCB complexity. The ATSAMA5D27 SOM1 from Microchip Technology reduces time-to-market by simplifying hardware design and software development. This SOM1 operates at a 3.0V to 5.5V voltage range. Applications include industrial and automation, security and alarm systems, IoT gateway, human-machine interfaces, smart applications, and access control panels.