MY-EVC700S-V2

MYIR
885-MY-EVC700S-V2
MY-EVC700S-V2

製造商:

說明:
工業機箱電腦 512MB DDR3, 4GB eMMC, industrial

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,386.00 NT$4,386.00

商品屬性 屬性值 選擇屬性
MYIR
產品類型: 工業機箱電腦
RoHS:  
ARM Cortex-A7
1.2 GHz
DDR3
194 mm x 158 mm x 32.5 mm
1 x LVDS, 1 x LVDS to HDMI
4 GB
2 x USB 2.0
1 Port
1 x RJ45
+ 85 C
- 40 C
15 W
9 VDC
15 VDC
Linux
品牌: MYIR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
處理器品牌: ARM
產品類型: Industrial PCs
原廠包裝數量: 1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MY-EVC700S-V2 Industrial PC Box

MYIR MY-EVC700S-V2 Industrial PC (IPC) Box is a robustly constructed, industrial-grade computing solution designed for reliable gateway applications. Encased in a durable metal enclosure with precision-cut openings for peripheral access, the MYIR MY-EVC700S-V2 compact system integrates the MYC-YT113i System-On-Module (SOM) with a custom baseboard, equipped with 512MB DDR3 memory and 4GB eMMC flash storage. This IPC delivers comprehensive connectivity options, including RS232/RS485 serial ports, USB 2.0 ports, an Ethernet interface, CAN bus, and a micro SD card slot, along with LVDS display support and audio output capabilities. The architecture enables flexible wireless communications through an integrated Wi-Fi®/BLUETOOTH® module and a USB-based 4G LTE module. Pre-installed with Linux OS with QT framework, the system provides source code access to u-boot, kernel/drivers, and associated development tools, as well as detailed documentation to enable custom application development.