SC1631

Raspberry Pi
358-SC1631
SC1631

製造商:

說明:
單板機 Pico 2 pairs RP2350 with 4MB of on-board QSPI Flash memory

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6,586

庫存:
6,586 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$170.00 NT$170.00
完整捲(訂購多個2400)
NT$170.00 NT$408,000.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 單板機
RoHS:  
Pico 2
51.3 mm x 21 mm x 3.9 mm
Reel
Cut Tape
品牌: Raspberry Pi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Single Board Computers
原廠包裝數量: 2400
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Pico 2

Raspberry Pi Pico 2 delivers a significant performance boost while retaining compatibility with earlier Raspberry Pi Pico series devices. The Pico 2 offers a higher core clock speed, double the memory, more powerful Arm® cores, optional RISC‑V cores, heightened security features, and upgraded interfacing capabilities. The device is powered by the RP235x microcontroller platform (also designed by Raspberry Pi). The Pico 2 pairs RP2350 with 4MB of onboard QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage. The RP2350 MCU provides a comprehensive security architecture, built around Arm TrustZone for Cortex-M, and incorporates signed boot, 8KB of anti-fuse OTP for key storage, SHA256 acceleration, a hardware TRNG, and fast glitch detectors.