SC2077

Raspberry Pi
358-SC2077
SC2077

製造商:

說明:
樹莓派 Hat/附加板 Raspberry Pi DAC Pro

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$850.00 NT$42,500.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 樹莓派 Hat/附加板
RoHS:  
Raspberry Pi
12 VDC to 24 VDC
0 C
+ 50 C
65 mm x 57 mm
品牌: Raspberry Pi
封裝: Bulk
原廠包裝數量: 50
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709099

AI HAT+ Boards

Raspberry Pi AI HAT+ Boards are a power-efficient approach to integrate high-performance AI. These boards communicate using Pi 5's PCIe Gen 3 interface. The AI HAT+ boards are available in 13 or 26 Tera-Operations Per Second (TOPS) variants with built-in Hailo-8L and Hailo-8 neural network inference accelerators. The 13 TOPS variants run neural networks for applications such as object detection, pose estimation, and semantic and instance segmentation. The 26 TOPS variants can handle larger networks and run multiple networks simultaneously. These HAT+ boards are ideal for process control, security, robotics, and home automation applications.