110991565

Seeed Studio
713-110991565
110991565

製造商:

說明:
單板機 Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
Intel
Celeron J4125
Celeron J4125
2 GHz
8 GB
12 V to 19 V
Ethernet, HDMI, USB
130 mm x 120 mm x 50 mm
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
存儲容量: 8 GB
存儲類型: LPDDR4
內核數目: 4 Core
板上儲存大小: 128 GB
板上儲存類型: SSD
處理器系列: Intel Celeron J4125
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992

Odyssey Blue J4105 Windows® 10 Mini PC

Seeed Studio Odyssey Blue J4105 Windows® 10 Mini PC allows the building of edge computing applications with powerful CPUs and rich communication interfaces. The Odyssey Blue J4105 based on Intel® Celeron® J4125 is a quad-core 1.5GHz CPU that bursts up to 2.5GHz. This PC features an onboard ATSAMD21 core, an Arm Cortex-M0+ MCU that allows the programming of Arduino on the x86 platform. The J4105 supports Intel hyper V virtualization and can be virtualized with Promox or VMware ESXi to create multiple instances or install multiple systems for the homelab option. This PC is compatible with the groove system, Raspberry Pi, and supports Windows 10 and Linux OS. Typical applications include desktop mini PC that can run Windows and Linux OS, hard drives, SSD, GPU, NAS, high-performance virtual router, and 4G LTE gateway.

ODYSSEY- X86J41058x Win10 Mini PCs

Seeed Studio ODYSSEY- X86J41058x Win10 Mini PCs allow building edge computing applications with powerful CPU and rich communication interfaces. These Win10 mini PCs are based on Intel® Celeron® J4125, a Quad-Core 1.5GHz CPU that bursts up to 2.5GHz. The X86J41058x Win10 Mini PCs feature 8GB LPDDR4 RAM, 64GB eMMC storage(optional), onboard Wi-Fi/BLE, dual gigabyte ethernet ports, USB ports, HDMI, SATA connectors, and PCIe. The ODYSSEY- X86J41058x Win10 mini PCs support Windows 10 and Linux OS and are compatible with the grove ecosystem. These PCs feature onboard ATSAMD21 Core, an Arm Cortex-M0+ MCU that allows you to program Arduino on the x86 platform. Typical applications include Network-Attached Storage (NAS), edge computing, router, robotic, industrial applications, media center, IT industry, educational fields, thin client, server cluster, and IoT gateways.