Verdin iMX8M Mini Quad 2GB WB IT

Toradex
145-0055
Verdin iMX8M Mini Quad 2GB WB IT

製造商:

說明:
系統模組 - SOM Verdin iMX8M Mini Quad 2GB WB IT V1.1E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
預期2026/3/13
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,429.68 NT$7,429.68
NT$7,271.24 NT$363,562.00
100 報價

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 系統模組 - SOM
Verdin iMX8M mini
Verdin
NXP
i.MX 8M Mini Quad
1.6 GHz
2 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
品牌: Toradex
快取記憶體: 512 KB
組裝國家: Not Available
擴散國: Not Available
原產國: DE
閃光: 16 GB
存儲類型: LPDDR4
內核數目: 4 Core
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
零件號別名: 00551105
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Verdin Arm® System-on-Modules (SoMs)

Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.

Verdin iMX8M Mini

Toradex Verdin iMX8M Mini features the NXP® i.MX 8M Mini embedded System on Chip (SoC). The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. This feature allows the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature. The Toradex Verdin iMX8M Mini has an optional Dual-Band (2.4/5GHz) Wi-Fi® ac/a/b/g/n and BLUETOOTH® 5/BLE interface. The Wi-Fi module features MHF4-compatible connectors for external antennas. The module is pre-certified for FCC (US), CE (Europa), IC (Canada), TELEC (Japan), and WPC (India).

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.