cMT3072XH2

Weintek
35-CMT3072XH2
cMT3072XH2

製造商:

說明:
人機介面顯示器和面板式個人電腦 7 Advanced HMI, High Resolution IPS Screen

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Weintek
產品類型: 人機介面顯示器和面板式個人電腦
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
19.2 VDC to 28.8 VDC
0 C
+ 55 C
品牌: Weintek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Panel PCs
系列: cMT X
原廠包裝數量: 16
子類別: Computing
每件重量: 598.741 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531200020

cMT-X Series LCD Touch Panels

Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.