US-601

Brainboxes
360-US-601
US-601

製造商:

說明:
USB集線器 USB RS422/485 8 WAY HUB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,316.34 NT$9,316.34

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: USB集線器
RoHS:  
USB to RS-422/485
921.6 kb/s
US
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: brainboxes
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471800000

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.