conga-TC370/i7-8665UE

congatec
787-TC370/I7-8665UE
conga-TC370/i7-8665UE

製造商:

說明:
電腦模組 - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$47,885.26 NT$47,885.26

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
RoHS:  
COM Express Compact Type 6
Intel
Core i7-8665UE
Integrated SoC
1.7 GHz
64 GB
0 GB
8 MB
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
0 C
+ 60 C
95 mm x 95 mm
品牌: congatec
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: DDR4
處理器系列: i7-8665UE
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
零件號別名: 48800 048800
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

TC370 Computer-On-Modules

congatec TC370 Computer-On-Modules are Express™ Type-6 compact modules that are based on the 8th Generation Intel® Core™ processor family. These modules comply with COM Express 3.0 specifications and are equipped with two high-performance connectors that ensure stable data throughput. The congatec TC370 modules operate at 12VDC standard supply voltage and 0°C to 60°C temperature range. These modules provide a Trusted Platform Module (TPM 2.0) security and up to 64GB dual-channel DDR4 2400MT/s.