QS93-5210/SOCK

Ka-Ro electronics
951-QS93-5210/SOCK
QS93-5210/SOCK

製造商:

說明:
電腦模組 - COM QS93/SOCK is a socketed version of the QS91 Sytem-on-Module. QS00-SV04 needed.

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,237.82 NT$3,237.82

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 電腦模組 - COM
RoHS:  
NXP
ARM Cortex-A55, ARM Cortex-M33
i.MX 9352
1.7 GHz
3.3 V
- 40 C
+ 85 C
27 mm x 27 mm x 2.3 mm
品牌: Ka-Ro electronics
閃光: 4 GB
存儲容量: 1 GB
存儲類型: LPDDR4
封裝: Bulk
產品類型: Computer-On-Modules - COM
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QFN Style Solder-Down Computer On Modules

Ka-Ro Electronics QFN Style Solder-Down Computer On Modules (COM) are single-sided assembled in a small square size of 27mm and a height of 2.6mm. These modules feature a QFN-type lead style with a 1mm pitch and 100 pads. The QFN-style solder-down modules are industrial-grade and include single-sided assembly and an RGB display interface. The QS91 modules feature an RGB display interface, a 2x USB connectivity, and Arm® Cortex®-A55, 1.4GHz NXP i.MX 91 processor. The QS93 modules feature an LVDS display interface with 2D GPU support and NXP i.MX 93 processor. The QFN-style solder-down modules are ideal for industrial, IoT, and medical applications.