TX6Q-1030

Ka-Ro electronics
951-TX6Q-1030
TX6Q-1030

製造商:

說明:
電腦模組 - COM Freescale iMX6 Quad COM SO-DIMM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,995.62 NT$4,995.62

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 電腦模組 - COM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 20 C
+ 70 C
67.6 mm x 31 mm x 3.6 mm
備份電池開關: No Backup Battery
品牌: Ka-Ro electronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Freescale MCIMX6Q5 Quad Core consumer
閃光: 128 MB
存儲容量: 1 GB
存儲類型: DDR3
處理器系列: i.MX6
產品類型: Computer-On-Modules - COM
系列: TX6Q
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
MXHTS:
84718099
ECCN:
5A002.a.1

TX6Q Computer on Modules

Ka-Ro Electronics TX6Q is specially designed for Freescale's i.MX6Quad multimedia processors. Ka-Ro Electronics TX6Q modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. TX modules includes a Freescale® i.MX6Q processor, SDRAM, and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX6Q is specifically targeted at embedded applications where size, high cpu-performance, and cost are critical factors. High-Speed communication interfaces include onboard Ethernet PHY/on-chip USB PHY allows direct use of connectors/magnetics on the baseboard without the need for additional logic.