36035-3200-12-7

JUMPtec
168-36035-3200-12-7
36035-3200-12-7

製造商:

說明:
電腦模組 - COM COM compact pin-out type 6 Computer-on-Module Intel Corei7-1270PE, 8x1.2GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
34 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$51,297.50 NT$51,297.50

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
RoHS:  
SoC
8.5 V to 20 V
I2C, SPI, UART
0 C
+ 60 C
95 mm x 95 mm
品牌: JUMPtec
組裝國家: Not Available
擴散國: Not Available
原產國: DE
存儲容量: 32 GB
存儲類型: LPDDR5
產品類型: Computer-On-Modules - COM
原廠包裝數量: 11
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

COMe-cAP6 COM Express® w/ Intel® Core™ Processors

JUMPtec COMe-cAP6 COM Express® with Intel® Core™ Processors boasts the power of 12th Generation Intel Core Processors, supporting up to 64GByte LPDDR5 memory. JUMPtec COM Express offers high-speed connectivity with up to 2.5Gb Ethernet and impressive graphics capabilities, allowing for quad-independent displays with resolutions of up to 8k. Additionally, it offers the convenience of an optional NVMe SSD onboard for enhanced storage performance.