10E00025005X0

NexAIoT
230-10E00025005X0
10E00025005X0

製造商:

說明:
電腦模組 - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,573.03 NT$9,573.03

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 電腦模組 - COM
RoHS:  
Intel
Atom x5-E3940
1.6 GHz
12 VDC
GPIO, I2C, PCle, UART
- 5 C
+ 60 C
82 mm x 50 mm
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW, CN
存儲容量: 4 GB
存儲類型: LPDDR4
板上儲存大小: 32 GB
板上儲存類型: eMMC
產品類型: Computer-On-Modules - COM
系列: SMC250
子類別: Computing
公司名稱: NexCOBOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100

SMC250 SMARC 2.1 Computer-On-Module (COM)

NexAIoT SMC250 SMARC 2.1 Computer-On-Module (COM) features an Intel Atom® x5-E3940 Quad Core processor in a compact module dimension of 82mm x 50mm. This device supports ARM-type low-level signals and, with the help of 314 pins on a high-speed MXM3 connector, can also support typical x86 interfaces. The SMC250 COM also features 4GB LPDDR4 memory on board, non-ECC at 1600MHz, and three processor variants with a TDP of 9.5W. This device also supports 2 x 2.5GbE LAN, 2 x USB 3.2 Gen1, 6 x USB 2.0, 2 x SATA 3.0, 2 x UART (TX/RX), HD audio, and computing. Typical applications include IoT solutions, retail, transport, industrial automation, and medical sensors.