PXIe-3937/M4G/HDD/Win10

ADLINK Technology
976-PXIE-3937WIN10
PXIe-3937/M4G/HDD/Win10

製造商:

說明:
嵌入式機箱電腦 PXIe-3937/M4G/HDD/Win103U PXI Intel i3-7100E processor with 4GB memory & 500GB(or greater) HDD & Win10 IOT LTSC Value

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$186,012.98 NT$186,012.98
10 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 嵌入式機箱電腦
Embedded Box Computers
Intel
Core i3-7100E
HM175
2.9 GHz
Ethernet, GPIB, USB
0 C
+ 50 C
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 32 GB
存儲類型: DDR4
原廠包裝數量: 1
子類別: Computing
零件號別名: 91-38008-2120
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PXIE-39X Express Embedded Controller

ADLINK Technology PXIE-39X Express Embedded Controllers are powered by 7th gen Intel® Core™ i7/i5/i3 processors. The ADLINK Technology PXIE-39X series is tailored for hybrid PXI Express testing systems, offering robust computing power for diverse testing and measurement tasks. Featuring up to 32GB of 2400MHz DDR4 memory, the device employs separate computing engines on a single processor for multitasking. An auto-configure PCIe switch supports four links x4 or two links x8 PXI Express link capability, achieving a maximum system throughput of up to 16GB/s via PCI Express 3.0 bus.