UBC-DS31CD-MDA1E

Advantech
923-UBC-DS31CD-MDA1E
UBC-DS31CD-MDA1E

製造商:

說明:
嵌入式機箱電腦 i.MX6 DC 1.0GHz RISC Box (Linux)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,139.60 NT$8,139.60

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Freescale
i.MX 6
1 GHz
1 GB
0 GB
12 V
0 C
+ 40 C
166 mm x 117 mm x 30 mm
品牌: Advantech
描述/功能: Freescale i.MX6 dual 1 GHz
存儲容量: 1 GB
存儲類型: DDR3-1066
系列: UBC-DS31
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471414000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

UBC-DS31 Full HD RISC Signage Box

Advantech UBC-DS31 Full HD RISC Signage Box features a Freescale i.MX6 ARM Cortex-A9 dual-core 1GHz high-performance processor. This signage box supports full HD 1080 H/W video codec engine and includes a built-in Gigabit Ethernet for networking. This RISC-based digital signage box with built-in SUSIAccess signage software delivers high performance with low power consumption. The UBC-DS31 features easy assembly design and specific management software for digital signage applications. This signage box supports wall mount, VESA mount, and a flexible mount with two screws.