4794

Adafruit
485-4794
4794

製造商:

說明:
單板運算外殼 Official Raspberry Pi 4 Case Fan and Heatsink

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$308.38 NT$308.38

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 單板運算外殼
RoHS:  
Cases
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: GB
特徵: Heatsink, Fan
用於: Raspberry Pi 4
產品類型: Enclosures for Single Board Computers
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 17.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473305100
ECCN:
EAR99

Official Raspberry Pi 4 Case Fan & Heatsink

Adafruit Official Raspberry Pi 4 Case Fan & Heatsink is compatible with the Raspberry Pi 4 and the Raspberry Pi 4 Case. It's designed to push the performance of the Pi, and for overclocking. It keeps the Raspberry Pi 4 at a comfortable operating temperature even when under a heavy load. It has a mini heatsink that goes on top of the CPU and a fan that clips into the official Raspberry Pi 4 case.