UNO-220-P4N2AE

Advantech
923-UNO-220-P4N2AE
UNO-220-P4N2AE

製造商:

說明:
工業機箱電腦 Industrial Raspberry Pi 4 Gateway Kit wi

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,924.50 NT$5,924.50

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 工業機箱電腦
100 mm x 70 mm x 40 mm
2 x Micro HDMI
DIN Rail, Stand
IP40
2 x USB 3.0, 2 x USB 2.0
1 Port
1 x RS-232/485
+ 50 C
0 C
15 W
5 VDC
5 VDC
Raspbian
Aluminum
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: CN
處理器品牌: Raspberry Pi
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 409.752 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

UNO-220 for Raspberry Pi 4

Advantech UNO-220 for Raspberry Pi 4 is designed for use with the Raspberry Pi single-board computers in unique IoT applications. The UNO-220 industrial-grade chassis transforms the Raspberry Pi 4 into an intelligent gateway. It features a system-image OS-equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise timekeeping. The Advantech UNO-220 includes pre-finished mounting holes and attachment screws for plug-and-play assembly. This system allows for rapid prototyping and mass deployment.