F5110-V193

Kontron
168-F5110-V193
F5110-V193

製造商:

說明:
工業主機板 uATX Motherboard, LGA1700 (Intel 12th gen Core)

庫存量: 4

庫存:
4
可立即送貨
在途量:
5
預期2026/3/10
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,628.00 NT$11,628.00

商品屬性 屬性值 選擇屬性
Kontron
產品類型: 工業主機板
RoHS:  
DDR5
10 x USB 3.2, 3 x USB 2.0
0 C
+ 60 C
品牌: Kontron
核心: Intel Core i9/i7/i5/i3
組裝國家: Not Available
擴散國: Not Available
原產國: DE
數據匯流排寬度: 32 bit
支援 ECC 記憶體: Supported
嵌入式選項: Non-Embedded
FSB 同位元: No Parity
Intel 超執行緒技術: Without HT Technology
接口類型: Serial
存儲容量: 12 GB
安裝風格: Chassis Mount
內核數目: 4 Core
SATA 連接埠數目: 4 SATA
處理器品牌: Intel
產品: Embedded Processors
產品類型: Industrial Motherboards
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
系統匯流排類型: PCI
TDP - 最高: 125 W
USB 修訂: USB 3.2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994.J

K3841-Q µATX Industrial Motherboard

Kontron K3841-Q µATX Industrial Motherboard features the Intel® Q670E chipset and a broad range of supporting processors such as the 12th/13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3841-Q offers high functionality, iAMT-based out-of-band management (OOBM) features, and TSN and real-time support (TCC) for specific industrial applications. The motherboard features three LAN interfaces: an Intel 219LM GbEthernet controller with manageability features and the latest generation I225LM with 2.5Gbit Ethernet ports. Kontron K3841-Q µATX Industrial Motherboard is designed and approved for 24/7 continuous operation and has an enhanced temperature range up to +60°C. Applications include the Internet of Things (IoT), industrial IoT (IIoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.