PR100361

KUNBUS
182-PR100361
PR100361

製造商:

說明:
工業機箱電腦 RevPi Core S 32GB

庫存量: 2

庫存:
2
可立即送貨
在途量:
14
預期2026/4/3
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,931.84 NT$13,931.84

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: 工業機箱電腦
RoHS:  
BCM2711
1.5 GHz
1 GB
Flash, LPDDR4
1.5 GHz
111 mm x 23 mm x 96 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A
1 Port
+ 55 C
- 25 C
10 W
12 V
24 V
Polycarbonate
品牌: KUNBUS
組裝國家: Not Available
擴散國: Not Available
原產國: DE
已安裝RAM: 1 GB
封裝: Blister Pack
處理器品牌: Broadcom
產品類型: Industrial PCs
系列: RevPi Core S
原廠包裝數量: 7
子類別: Computing
公司名稱: Revolution Pi
每件重量: 115 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Core Base Modules

KUNBUS RevPi Core Base Modules feature 96mm x 22.5mm x 110.5mm dimensions and two PiBridge connectors. The two PiBridge connectors enable the RevPi Core to be upgraded with up to 10 expansion modules, and these base modules are equipped with the Raspberry Pi Compute Module 4S or Compute Module 3+. The real-time clock (RTC) with 24-hour buffering ensures that these devices always know what time it is, even during a power failure. KUNBUS RevPi Core Base Modules include three bicolor LEDs, two of which are freely programmable.