10J00010900X0

NexAIoT
230-10J00010900X0
10J00010900X0

製造商:

說明:
工業機箱電腦 NISE109, Elkhart Lake Atom x6211E(1.3-3.0GHz, 2T2C, 6W), DDR4

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,366.00 NT$20,366.00

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 工業機箱電腦
RoHS:  
Intel Atom
Intel Atom x6211E
1.3 GHz
DDR4
185 mm x 131 mm x 54 mm
1 x HDMI, 1 x DP
16 GB
Wall Mount
3 x USB 3.0, 3 x USB 2.0
2 Port
+ 70 C
- 20 C
60 W
9 VDC
30 VDC
Linux Kernal, Windows 10, Windows 11
Aluminum
品牌: NexAIoT
擴展槽: PCIe Socket
處理器品牌: Intel
產品類型: Industrial PCs
系列: NISE 109-E01
子類別: Computing
公司名稱: NexAIoT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NISE 109-E01/E02 Embedded Box Computers

NexAIot NISE 109-E01/E02 Embedded Box Computers are powered by Intel® Celeron® J6412 qual core or Atom® x6211E dual-core processors. The NISE 109 devices provide outstanding performance computing and graphics, presenting an opportunity for intelligent and industrial computing solutions. With up to 16G DDR4 memory, these devices feature several storage device options like M.2 and SSD. The NISE 109 devices offer high integration ability with an optional mini-PCIe module and four COM ports (2x RS232 and 2x RS232/422/485). The various port options make the NISE 109-E01 and NISE 109-E02 real intelligent systems for multiple applications such as factory automation applications, network applications (with optional Wi-Fi module and 4G/LTE module), and communication applications (with optionalGPIO, RS232/422/485). For harsh environments, the NISE 109 also provides an extended operation temperature range from -20°C up to +70°C.