110061381

Seeed Studio
713-110061381
110061381

製造商:

說明:
工業機箱電腦 reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$25,347.00 NT$25,347.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 工業機箱電腦
RoHS:  
LPDDR4
130 mm x 120 mm x 50 mm
品牌: Seeed Studio
封裝: Bulk
處理器品牌: NVIDIA
產品類型: Industrial PCs
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Test/Quality Data

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

reComputer J2021-Edge AI Device

Seeed Studio reComputer J2021-Edge AI Device is built with the Jetson Xavier NX 8GB module that delivers up to 21 TOPs AI performance. It has a rich set of IOs, including USB 3.1 Gen 2 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and more. The device has an aluminum case, cooling fan, and pre-installed JetPack System. It can be used as an NVIDIA Jetson Xavier NX Dev Kit alternative, ready for AI application development and deployment.

reComputer Jetson J20xx Xavier NX開發套件

Seeed Studio reComputer Jetson J20xx Xavier NX開發套件是種袖珍型邊緣電腦,採用NVIDIA先進的AI內建系統Jetson Xavier NX及Seeed參考承載板建造。Jetson J2011或J2012具有豐富的擴展模組、工業周邊設備和熱管理功能。Jetson J2011或J2012與Jetson Xavier NX開發人員套件參考承載板具有幾乎相同的設計,包括豐富的IO:一個千兆乙太網連接埠、4個USB 3.0 Type-A連接埠、一個HDMI連接埠及一個DP連接埠。’

NVIDIA® Jetson Xavier™ NX Module

Seeed Studio NVIDIA® Jetson Xavier™ NX Module features supercomputer performance in a compact system-on-module (SOM). It's smaller than a credit card and features cloud-native support. The module accelerates the NVIDIA software stack with more than 10X the performance of its widely adopted predecessor, Jetson TX2. This power-efficiency enables accurate, multi-modal AI inference in a small form factor. It opens the door for innovative edge devices in manufacturing, logistics, retail, service, agriculture, smart city, healthcare, life sciences, and more.