110110145

Seeed Studio
713-110110145
110110145

製造商:

說明:
工業機箱電腦 reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$32,781.44 NT$32,781.44

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 工業機箱電腦
RoHS:  
LPDDR5
130 mm x120 mm x 58.5 mm
+ 60 C
- 10 C
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
處理器品牌: NVIDIA
產品類型: Industrial PCs
系列: reComputer
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

具有 Jetson Orin™ 模組的邊緣人工智能裝置

具有Jetson Orin™模組的Seeed Studio reComputer Edge AI Devices一款是功能強大、緊湊的智能邊緣盒,可提供20 TOPS到100 TOPS AI性能。這些手掌大小的邊緣AI裝置將NVIDIA® Ampere™ GPU架構與64位運算能力相結合,整合先進的多功能視頻和圖像處理。邊緣人工智能裝置預裝了帶有 NVIDIA JetPack™的 JetPack 系統、鋁製外殼以及帶散熱器的冷卻風扇。這些裝置符合 FCC、CE、RoHS 和 UKCA 認證。手掌大小的邊緣人工智能裝置應用於智慧城市、保安、工業自動化、智能工廠等行業。常見應用包括視頻分析、醫學成像、對象檢測、自然語言處理(NLP)和機械人技術。

NVIDIA® Jetson Orin™ NX Modules

Seeed Studio NVIDIA® Jetson Orin™ NX Modules deliver up to 100 TOPS of AI performance in a small Jetson form factor, with power configurable between 10W and 25W. These modules are available in 16GB and 8GB versions with operation from -25°C to +105°C. The NVIDIA Jetson Orin NX Modules provide up to 3X the performance of Jetson AGX Xavier and up to 5X the performance of Jetson Xavier NX.

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.

reComputer J4012-Edge AI Device

Seeed Studio reComputer J4012-Edge AI Device is compact, powerful, and packed with advanced technology to support AI development. With its Jetson Orin™ NX 16GB module and 100 TOPS AI performance, this Seeed Studio hand-sized box offers a rich set of IOs. These IOs include multiple USB and HDMI ports, M.2 key slots for Wi-Fi® and SSD storage, and RTC, CAN, and Raspberry Pi GPIO connectivity. The device is housed in an aluminum case, cooled by a fan and heatsink, and comes with JetPack System pre-installed, making it a ready-to-use solution as part of the NVIDIA Jetson ecosystem.