ED-Pi5Case-OB

EDATEC
41-ED-PI5CASE-OB
ED-Pi5Case-OB

製造商:

說明:
樹莓派配件 Pi5 Passive Cooling Open CNC Case, black color

壽命週期:
Mouser新產品

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$204.00 NT$204.00

商品屬性 屬性值 選擇屬性
EDATEC
產品類型: 樹莓派配件
RoHS:  
Cases
Aluminum
Raspberry Pi 5 Passive Cooling Open Aluminum CNC Case
Raspberry Pi 5
品牌: EDATEC
尺寸: 88 mm x 58 mm x 26 mm
封裝: Each
系列: Pi 5 case
原廠包裝數量: 54
子類別: Computing
每件重量: 140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures

EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures feature innovative 3D passive cooling technology for the Raspberry Pi 5. Thermal conductive silicone in the bottom portion of the cases transfers heat from the Pi 5 PCB to the large aluminum bottom case. Three thermal conductive silicones transfer heat from the CPU, PMU, and wireless module. The excellent cooling performance can reduce the temperature of the CPU, PMU, and wireless module by up to 20℃ to 25℃ for ED-Pi5Case-B(S/B) and 15℃ for ED-Pi5Case-O(S/B). A precision CNC cut process creates a sharp appearance with an aluminum oxidized surface finish. The ED-Pi5Case-O(S/B) enclosures feature fins, providing a large surface area for heat dissipation.