1597KIT6MPI4

Hammond Manufacturing
546-1597KIT6MPI4
1597KIT6MPI4

製造商:

說明:
樹莓派配件 Italtronic DIN6 KIT, FOR RASPBERRY PI 4

庫存量: 24

庫存:
24 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$912.90 NT$912.90

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 樹莓派配件
RoHS:  
Embedded Enclosures
Raspberry Pi 3
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 3.56 mm x 4.19 mm x 2.44 mm
系列: Italtronic
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

1597KIT Embedded Enclosures from Italtronic

Hammond Manufacturing 1597KIT Embedded Enclosures from Italtronic are designed to mount onto standard 35mm DIN rails using an integrated DIN rail mounting clip. These enclosures are constructed for use with various Raspberry Pi and BeagleBone® development boards, and they come with pre-made cutouts for development board components. 1597KIT enclosures are constructed of RAL7035 light gray ABS/PC plastic and assembled via a snap-together design. Hammond Manufacturing 1597KIT embedded enclosures include the hardware required to install development boards.