SC0448

Raspberry Pi
358-SC0448
SC0448

製造商:

說明:
樹莓派配件 Case Fan & heatsink for Raspberry Pi 4 case

庫存量: 393

庫存:
393 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$170.00 NT$170.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 樹莓派配件
RoHS:  
Fan Sinks
Raspberry Pi 4 Case Fan
品牌: Raspberry Pi
工作電源電壓: 5 VDC
產品類型: DC Fans
系列: Raspberry Pi Case
原廠包裝數量: 325
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

4 Case Fan

Raspberry Pi 4 Case Fan is for use with the Raspberry Pi 4 Single Board Computers (SBCs) and Raspberry Pi 4 Case. The temperature-controlled fan delivers up to 1.4CFM of airflow, keeping the SBC at a favorable operating temperature even under heavy load. An 18mm2 × 10mm heatsink (with a self-adhesive pad) improves the heat transfer from the processor.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.