EVAL-CN0575-RPIZ

Analog Devices
584-EVAL-CN0575-RPIZ
EVAL-CN0575-RPIZ

製造商:

說明:
樹莓派 Hat/附加板 Ethernet MAC-PHY w/ sPOE RPI Hat

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,009.56 NT$5,009.56
NT$4,546.14 NT$45,461.40
NT$4,371.38 NT$109,284.50
NT$3,992.62 NT$399,262.00

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 樹莓派 Hat/附加板
RoHS:  
Evaluation Boards
Printed Circuit Board (PCB)
Raspberry Pi
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
系列: CN0575
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0575-RPIZ Development Board

Analog Devices Inc. EVAL-CN0575-RPIZ Development Board is a 4-layer printed circuit board (PCB) for evaluating the CN0575. The CN0575 is a 10BASE-T1L Field Device Development Platform with Class 12/13 Single Pair Power over Ethernet (SPoE). The Analog Devices Inc. EVAL-CN0575-RPIZ is designed for the Raspberry Pi platform and offers seamless integration with its 40-pin GPIO header. The device maintains the mechanical dimensions of a standard HAT. To facilitate board stacking and the development of field device applications using Raspberry Pi HATs, the evaluation board comes equipped with an additional GPIO header featuring extended leads.