10J200RCB08X0

NexAIoT
230-20J200RCB08X0
10J200RCB08X0

製造商:

說明:
單板機 Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3 SoC

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$41,276.00 NT$41,276.00

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 單板機
RoHS:  
RCB600
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Single Board Computers
子類別: Computing
公司名稱: NexAIoT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

RCB600 AMR Motherboard

NexCOBOT RCB600 AMR Motherboard is equipped with Tiger Lake-UP3 11th generation Intel® core™ I processors, with high-performance architecture x86-64 for visual recognition applications. This motherboard supports real-time I/O for environmental sensors such as CAN, GPIO, and COM. The RCB600 motherboard features a VGA display option (up to 1920x1080 at 60Hz resolution), Realtek HDA codec, onboard TPM, a SATA 3.0 port, and a fan connector. This motherboard is suitable for industrial enterprises, building parts, medical institutions, and e-commerce logistics-related industrial services. Other applications include assisted labor-saving handling, human-machine collaborative operation, and IoT concepts.