DFR0706-EN

DFRobot
426-DFR0706-EN
DFR0706-EN

製造商:

說明:
單板機 UNIHIKER - IoT Python Single Board Computer with Touchscreen

庫存量: 3

庫存:
3
可立即送貨
在途量:
3
預期2026/3/2
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,890.00 NT$2,890.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 單板機
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

UNIHIKER M10 IoT Python Single Board Computer

DFRobot UNIHIKER M10 IoT Python Single Board Computer (SBC) features a 2.8-inch touchscreen, Wi-Fi®, and BLUETOOTH®. This SBC is enabled with light sensors, a built-in IoT, and Python programming support. The UNIHIKER M10 SBC provides an innovative development experience for learning, coding, and creating. The built-in co-processor helps communicate with various analog/digital/I2C/UART/SPI sensors and actuators. The built-in co-IoT allows data to be stored through the MQTT protocol and provides real-time data access via a web browser. The UNIHIKER M10 SBC includes a built-in Jupyter Notebook (a browser-based programming environment) to program the single board computer using a smartphone or tablet. This device operates at a 5V, 2A for USB Type-C® power and is available in a 51.6mm x 83mm x 13mm dimensions. The UNIHIKER M10 SBC is ideal for AIoT, STEM, and robotics projects.